Add To Favorites
Product Overview
Digi-Key Part Number 478-6236-1-ND
Quantity Available 20.983
Can ship immediately
Manufacturer

Manufacturer Part Number

QM036D106MAT2A

Description CAP CER 10UF 6.3V X5R 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets QM036D106MAT2A
Product Training Modules Kyocera Reduced Noise QM Series
LED Lighting Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series QM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7932-2-ND 06036D106KAT2A AVX Corporation Tape & Reel (TR) ? 32.000 - Immediate
0,38872 4.000
478-8050-1-ND 0603ZD106MAT2A AVX Corporation Cut Tape (CT) ? 86.082 - Immediate
60.000 - Factory Stock ?
0,68000 1
478-7932-1-ND 06036D106KAT2A AVX Corporation Cut Tape (CT) ? 35.655 - Immediate
1,23000 1
478-5318-1-ND 06036D106MAT2A AVX Corporation Cut Tape (CT) ? 0
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 478-6236-1

13:09:53 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,69900 6,99
25 0,61800 15,45
50 0,58040 29,02
100 0,49990 49,99
250 0,45148 112,87
500 0,38700 193,50
1.000 0,33324 333,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6236-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,26395
  • Digi-Reel® ? : 478-6236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback