• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-8869-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NOSE337M006R0100

Description CAP NIOB OXIDE 330UF 6.3V 2917
Expanded Description 330µF Niobium Oxide Capacitor 6.3V 2917 (7343 Metric) 100 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 100 mOhm
Current - Leakage 39.6µA
Dissipation Factor 12%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code E
Height - Seated (Max) 0.169" (4.30mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-8869-6

12:58:49 3.1.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8869-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,47030
Send Feedback