Add To Favorites
Product Overview
Digi-Key Part Number 478-3228-1-ND
Quantity Available 1.688
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSD477M002R0100

Description CAP NIOB OXI 470UF 20% 2.5V 2917
Expanded Description 470µF Niobium Oxide Capacitor 2.5V 2917 (7343 Metric) 100 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 100 mOhm
Current - Leakage -
Dissipation Factor -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code D
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3228-1

06:28:39 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,04300 30,43
25 2,86000 71,50
50 2,61640 130,82
100 2,37300 237,30
250 1,94712 486,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3228-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,53444
  • Digi-Reel® ? : 478-3228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback