Add To Favorites
Product Overview
Digi-Key Part Number 478-3239-1-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSD227M004R0060

Description CAP NIOB OXIDE 220UF 20% 4V 2917
Expanded Description 220µF Niobium Oxide Capacitor 4V 2917 (7343 Metric) 60 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 60 mOhm
Current - Leakage 17.6µA
Dissipation Factor 8%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code D
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3239-1

20:54:41 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,14000 5,14
10 4,61800 46,18
25 4,31000 107,75
50 4,00200 200,10
100 3,48890 348,89
250 3,07848 769,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3239-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,49848
  • Digi-Reel® ? : 478-3239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback