Add To Favorites
Product Overview
Digi-Key Part Number 478-3248-1-ND
Quantity Available 328
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSD157M006R0070

Description CAP NIOB OXI 150UF 20% 6.3V 2917
Expanded Description 150µF Niobium Oxide Capacitor 6.3V 2917 (7343 Metric) 70 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 70 mOhm
Current - Leakage 18µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code D
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-3248-1

19:41:49 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,08000 5,08
10 4,57200 45,72
25 4,26760 106,69
50 3,96280 198,14
100 3,45480 345,48
250 3,04836 762,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3248-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,54030
  • Digi-Reel® ? : 478-3248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback