Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 478-9705-1-ND
Quantity Available 3.982
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSB226M008R1800V

Description CAP NIOB OXID 22UF 20% 8V 1210
Expanded Description 22µF Niobium Oxide Capacitor 8V 1210 (3528 Metric) 1.8 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets NOS OxiCap Low ESR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 8V
ESR (Equivalent Series Resistance) 1.8 Ohm
Current - Leakage 2.4µA
Dissipation Factor 10%
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names 478-9705-1

13:23:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57400 5,74
25 0,50760 12,69
50 0,47660 23,83
100 0,41040 41,04
250 0,37068 92,67
500 0,31772 158,86
1.000 0,27359 273,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9705-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23640
  • Digi-Reel® ? : 478-9705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback