Add To Favorites
Product Overview
Digi-Key Part Number 478-9702-1-ND
Quantity Available 3.970
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSA106M008R2200V

Description CAP NIOB OXID 10UF 20% 8V 1206
Expanded Description 10µF Niobium Oxide Capacitor 8V 1206 (3216 Metric) 2.2 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NOS OxiCap Low ESR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 8V
ESR (Equivalent Series Resistance) 2.2 Ohm
Current - Leakage 1.6µA
Dissipation Factor 10%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-9702-1

04:43:28 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47200 4,72
25 0,40320 10,08
50 0,35720 17,86
100 0,31110 31,11
250 0,26504 66,26
500 0,23044 115,22
1.000 0,19588 195,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9702-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16461
  • Digi-Reel® ? : 478-9702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback