Add To Favorites
Product Overview
Digi-Key Part Number 478-8867-1-ND
Quantity Available 1.462
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSA106M006R1000

Description CAP NIOB OXIDE 10UF 6.3V 1206
Expanded Description 10µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 1 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1 Ohm
Current - Leakage 1.2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names 478-8867-1

09:57:15 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,62900 6,29
25 0,55640 13,91
50 0,52260 26,13
100 0,44990 44,99
250 0,40636 101,59
500 0,34830 174,15
1.000 0,29992 299,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8867-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25051
  • Digi-Reel® ? : 478-8867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback