Add To Favorites
Product Overview
Digi-Key Part Number 478-3212-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJV687M004RWJ

Description CAP NIOB OXIDE 680UF 20% 4V 2924
Expanded Description 680µF Niobium Oxide Capacitor 4V 2924 (7361 Metric) 300 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 300 mOhm
Current - Leakage 54.4µA
Dissipation Factor 14%
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Manufacturer Size Code V
Height - Seated (Max) 0.148" (3.75mm)
Features -
Operating Temperature -55°C ~ 105°C
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3212-1

22:34:43 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
10 3,58500 35,85
25 3,34560 83,64
50 3,10640 155,32
100 2,70830 270,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3212-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,27588
  • Digi-Reel® ? : 478-3212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback