Add To Favorites
Product Overview
Digi-Key Part Number 478-5841-1-ND
Quantity Available 4.716
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJT475M010RWJ

Description CAP NIOB OXID 4.7UF 20% 10V 1210
Expanded Description 4.7µF Niobium Oxide Capacitor 10V 1210 (3528 Metric) 3.1 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NOJ Series Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Catalog Page 1942 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 3.1 Ohm
Current - Leakage 1µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Manufacturer Size Code T
Height - Seated (Max) 0.047" (1.20mm)
Features -
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1
Other Names 478-5841-1

17:30:44 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,73100 7,31
25 0,67000 16,75
50 0,63340 31,67
100 0,54820 54,82
250 0,48728 121,82
500 0,41418 207,09
1.000 0,36545 365,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5841-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,31542
  • Digi-Reel® ? : 478-5841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback