Add To Favorites
Product Overview
Digi-Key Part Number 478-5848-1-ND
Quantity Available 4.996
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJT226M004RWJ

Description CAP NIOB OXIDE 22UF 20% 4V 1210
Expanded Description 22µF Niobium Oxide Capacitor 4V 1210 (3528 Metric) 1.8 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NOJ Series Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Catalog Page 1942 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 1.8 Ohm
Current - Leakage 1.8µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Manufacturer Size Code T
Height - Seated (Max) 0.047" (1.20mm)
Features -
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1
Other Names 478-5848-1

04:09:36 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74200 7,42
25 0,68000 17,00
50 0,64280 32,14
100 0,55630 55,63
250 0,49448 123,62
500 0,42032 210,16
1.000 0,37087 370,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5848-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,32009
  • Digi-Reel® ? : 478-5848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback