Add To Favorites
Product Overview
Digi-Key Part Number 478-5847-1-ND
Quantity Available 2.511
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJT106M010RWJ

Description CAP NIOB OXIDE 10UF 20% 10V 1210
Expanded Description 10µF Niobium Oxide Capacitor 10V 1411 (3528 Metric) 2.2 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NOJ Series Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Catalog Page 1942 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 2.2 Ohm
Current - Leakage 2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Manufacturer Size Code T
Height - Seated (Max) 0.047" (1.20mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5847-1

23:30:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,71500 7,15
25 0,65560 16,39
50 0,62000 31,00
100 0,53640 53,64
250 0,47680 119,20
500 0,40530 202,65
1.000 0,35761 357,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5847-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,30865
  • Digi-Reel® ? : 478-5847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback