Add To Favorites
Product Overview
Digi-Key Part Number 478-8866-1-ND
Quantity Available 794
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJE687M002RWJ

Description CAP NIOB OXIDE 680UF 2.5V 2917
Expanded Description 680µF Niobium Oxide Capacitor 2.5V 2917 (7343 Metric) 300 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 300 mOhm
Current - Leakage 34µA
Dissipation Factor 14%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code E
Height - Seated (Max) 0.169" (4.30mm)
Features Low ESR
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-8866-1

01:46:08 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,42600 34,26
25 3,19760 79,94
50 2,96920 148,46
100 2,58860 258,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8866-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,18643
  • Digi-Reel® ? : 478-8866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 794 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NOJE687M002SWJ-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,84479
Send Feedback