Add To Favorites
Product Overview
Digi-Key Part Number 478-1827-1-ND
Quantity Available 603
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJE227M006RWJ

Description CAP NIOB OXI 220UF 20% 6.3V 2917
Expanded Description 220µF Niobium Oxide Capacitor 6.3V 2917 (7343 Metric) 400 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 400 mOhm
Current - Leakage 26.4µA
Dissipation Factor 12%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code E
Height - Seated (Max) 0.169" (4.30mm)
Features -
Operating Temperature -55°C ~ 105°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-1827-1

23:58:17 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,77400 17,74
25 1,61240 40,31
50 1,54800 77,40
100 1,35450 135,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1827-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 1,03658
  • Digi-Reel® ? : 478-1827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback