Add To Favorites
Product Overview
Digi-Key Part Number 478-7517-1-ND
Quantity Available 2.824
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJC476M010SWJ

Description CAP NIOB OXIDE 47UF 20% 10V 2312
Expanded Description 47µF Niobium Oxide Capacitor 10V 2312 (6032 Metric) 400 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets OxiCap NOJ Series
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 400 mOhm
Current - Leakage 9.4µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Manufacturer Size Code C
Height - Seated (Max) 0.110" (2.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3126-1-ND NOJC476M010RWJ AVX Corporation Cut Tape (CT) ? 4.703 - Immediate
0,88000 1
Additional Resources
Standard Package ? 1
Other Names 478-7517-1

19:09:39 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,63000 6,30
25 0,55680 13,92
50 0,52320 26,16
100 0,45060 45,06
250 0,40692 101,73
500 0,34880 174,40
1.000 0,30036 300,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7517-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25276
  • Digi-Reel® ? : 478-7517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback