Add To Favorites
Product Overview
Digi-Key Part Number 478-5843-1-ND
Quantity Available 4.544
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJC337M002RWJ

Description CAP NIOB OXI 330UF 20% 2.5V 2312
Expanded Description 330µF Niobium Oxide Capacitor 2.5V 2312 (6032 Metric) 300 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets OxiCap NOJ Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Catalog Page 1941 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 300 mOhm
Current - Leakage 16.5µA
Dissipation Factor 10%
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Manufacturer Size Code C
Height - Seated (Max) 0.110" (2.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5843-1

21:43:03 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,07100 10,71
25 0,98200 24,55
50 0,92880 46,44
100 0,80360 80,36
250 0,71436 178,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5843-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,52798
  • Digi-Reel® ? : 478-5843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback