Add To Favorites
Product Overview
Digi-Key Part Number 478-8862-1-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJB476M006RWJ

Description CAP NIOB OXIDE 47UF 6.3V 1210
Expanded Description 47µF Niobium Oxide Capacitor 6.3V 1210 (3528 Metric) 800 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 800 mOhm
Current - Leakage 5.6µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features Low ESR
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1
Other Names 478-8862-1

07:41:21 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47600 4,76
25 0,40760 10,19
50 0,38060 19,03
100 0,32620 32,62
250 0,29904 74,76
500 0,25828 129,14
1.000 0,21749 217,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8862-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18205
  • Digi-Reel® ? : 478-8862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback