Add To Favorites
Product Overview
Digi-Key Part Number 478-4919-1-ND
Quantity Available 1.491
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJB107M006RWJ

Description CAP NIOB OXI 100UF 20% 6.3V 1210
Expanded Description 100µF Niobium Oxide Capacitor 6.3V 1411 (3528 Metric) 1.7 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1.7 Ohm
Current - Leakage 60µA
Dissipation Factor 20%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4919-1

01:30:36 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,67000 6,70
25 0,59280 14,82
50 0,55700 27,85
100 0,47960 47,96
250 0,43316 108,29
500 0,37128 185,64
1.000 0,31971 319,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4919-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,26007
  • Digi-Reel® ? : 478-4919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback