Add To Favorites
Product Overview
Digi-Key Part Number 478-5851-1-ND
Quantity Available 3.464
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJA156M006RWJ

Description CAP NIOB OXID 15UF 20% 6.3V 1206
Expanded Description 15µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 2 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets OxiCap NOJ Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Catalog Page 1942 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 2 Ohm
Current - Leakage 1.8µA
Dissipation Factor 8%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5851-1

20:32:04 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34300 3,43
25 0,29280 7,32
50 0,25940 12,97
100 0,22580 22,58
250 0,19240 48,10
500 0,16730 83,65
1.000 0,14221 142,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5851-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11950
  • Digi-Reel® ? : 478-5851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback