Add To Favorites
Product Overview
Digi-Key Part Number 478-5652-1-ND
Quantity Available 652
Can ship immediately
Manufacturer

Manufacturer Part Number

NLJA476M006R1600

Description CAP NIOB OXID 47UF 20% 6.3V 1206
Expanded Description 47µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 1.6 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NLJ Series
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1942 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1.6 Ohm
Current - Leakage 28.2µA
Dissipation Factor -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5652-1

02:18:25 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97300 9,73
25 0,89160 22,29
50 0,84280 42,14
100 0,72930 72,93
250 0,64828 162,07
500 0,55104 275,52
1.000 0,48622 486,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5652-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,40518
  • Digi-Reel® ? : 478-5652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback