Add To Favorites
Product Overview
Digi-Key Part Number 478-5422-1-ND
Quantity Available 1.658
Can ship immediately
Manufacturer

Manufacturer Part Number

MHV15C106MAT2A

Description CAP CER 10UF 50V X7R SMD
Expanded Description 10µF ±20% 50V Ceramic Capacitor X7R 2-Non Standard SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MH Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2052 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2-Non Standard SMD, J-Lead
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) 0.148" (3.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5422-1

23:12:24 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45
10 6,62200 66,22
25 6,29080 157,27
50 5,79420 289,71
100 5,29750 529,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5422-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 4,28648
  • Digi-Reel® ? : 478-5422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback