Add To Favorites
Product Overview
Digi-Key Part Number 478-8056-1-ND
Quantity Available 8.967
Can ship immediately
Manufacturer

Manufacturer Part Number

LD06GC152KAB1A

Description CAP CER 1500PF 2KV X7R 1206
Expanded Description 1500pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8056-1

02:44:52 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 2,73600 27,36
25 2,57160 64,29
50 2,35260 117,63
100 2,13380 213,38
250 1,75084 437,71
500 1,58672 793,36
1.000 1,47728 1.477,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8056-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,28460
  • Digi-Reel® ? : 478-8056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback