Add To Favorites
Product Overview
Digi-Key Part Number 478-5670-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

FFVE6K0227KJE

Description CAP FILM 220UF 10% 600VDC SCREW
Expanded Description 220µF ±10% Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FFV(E,I), FFW(E,I) Series
Product Training Modules Power Film Capacitors Overview
Catalog Page 2005 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFVE
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Radial, Can
Size / Dimension 3.327" Dia (84.50mm)
Height - Seated (Max) 2.559" (65.00mm)
Termination Screw Terminals
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 16
Other Names 478-5670

00:15:35 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 87,55000 87,55
10 83,02000 830,20
25 81,51080 2.037,77
50 78,49180 3.924,59
100 76,98230 7.698,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback