Add To Favorites
Product Overview
Digi-Key Part Number 478-8655-1-ND
Quantity Available 3.680
Can ship immediately
Manufacturer

Manufacturer Part Number

F981C225MMA

Description CAP TANT 2.2UF 16V 20% 0603
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 16V 0603 (1608 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8655-1

18:57:33 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,49100 4,91
25 0,41920 10,48
50 0,37120 18,56
100 0,32330 32,33
250 0,27544 68,86
500 0,23950 119,75
1.000 0,20357 203,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8655-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15619
  • Digi-Reel® ? : 478-8655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback