Add To Favorites
Product Overview
Digi-Key Part Number 478-8650-1-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

F981A336MSA

Description CAP TANT 33UF 10V 20% 0805
Expanded Description 33µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8650-1

04:18:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,72800 7,28
25 0,64400 16,10
50 0,60480 30,24
100 0,52070 52,07
250 0,47032 117,58
500 0,40314 201,57
1.000 0,34715 347,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8650-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,26778
  • Digi-Reel® ? : 478-8650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback