Add To Favorites
Product Overview
Digi-Key Part Number 478-8639-1-ND
Quantity Available 5.227
Can ship immediately
Manufacturer

Manufacturer Part Number

F980J106MUA

Description CAP TANT 10UF 6.3V 20% 0402
Expanded Description 10µF ±20% Molded Tantalum Capacitors 6.3V 0402 (1106 Metric) 30 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 30 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1106 Metric)
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8639-1

20:39:26 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,94000 9,40
25 0,86160 21,54
50 0,81440 40,72
100 0,70480 70,48
250 0,62652 156,63
500 0,53252 266,26
1.000 0,46988 469,88
5.000 0,42289 2.114,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8639-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,36359
  • Digi-Reel® ? : 478-8639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback