Add To Favorites
Product Overview
Digi-Key Part Number 478-8633-1-ND
Quantity Available 8.025
Can ship immediately

Factory Stock ?: 52.000
Manufacturer

Manufacturer Part Number

F980G336MMA

Description CAP TANT 33UF 4V 20% 0603
Expanded Description 33µF ±20% Molded Tantalum Capacitors 4V 0603 (1608 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8633-1

05:57:26 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,54000 5,40
25 0,46240 11,56
50 0,43160 21,58
100 0,37000 37,00
250 0,33916 84,79
500 0,29290 146,45
1.000 0,24665 246,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8633-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    52.000 - Factory Stock ?
  • Unit Price: 0,18767
  • Digi-Reel® ? : 478-8633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.025 - Immediate
    52.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback