Add To Favorites
Product Overview
Digi-Key Part Number 478-8630-1-ND
Quantity Available 2.598
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

F980G106MUA

Description CAP TANT 10UF 4V 20% 0402
Expanded Description 10µF ±20% Molded Tantalum Capacitors 4V 0402 (1106 Metric) 20 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 20 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1106 Metric)
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8630-1

17:43:07 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,89100 8,91
25 0,81640 20,41
50 0,77180 38,59
100 0,66800 66,80
250 0,59380 148,45
500 0,50474 252,37
1.000 0,44536 445,36
5.000 0,40082 2.004,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8630-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 0,34463
  • Digi-Reel® ? : 478-8630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.598 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback