Add To Favorites
Product Overview
Digi-Key Part Number 478-8626-1-ND
Quantity Available 3.636
Can ship immediately
Manufacturer

Manufacturer Part Number

F971V474MAA

Description CAP TANT 0.47UF 35V 20% 1206
Expanded Description 0.47µF ±20% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8626-1

22:32:39 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,48700 4,87
25 0,41800 10,45
50 0,39000 19,50
100 0,33420 33,42
250 0,30640 76,60
500 0,26462 132,31
1.000 0,22284 222,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8626-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18654
  • Digi-Reel® ? : 478-8626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback