Add To Favorites
Product Overview
Digi-Key Part Number 478-8614-1-ND
Quantity Available 5.206
Can ship immediately
Manufacturer

Manufacturer Part Number

F971E474MAA

Description CAP TANT 0.47UF 25V 20% 1206
Expanded Description 0.47µF ±20% Molded Tantalum Capacitors 25V 1206 (3216 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8614-1

20:36:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,49400 4,94
25 0,42400 10,60
50 0,39540 19,77
100 0,33900 33,90
250 0,31076 77,69
500 0,26838 134,19
1.000 0,22600 226,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8614-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18918
  • Digi-Reel® ? : 478-8614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback