Add To Favorites
Product Overview
Digi-Key Part Number 478-8607-1-ND
Quantity Available 1.785
Can ship immediately
Manufacturer

Manufacturer Part Number

F971E105KAA

Description CAP TANT 1UF 25V 10% 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 25V 1206 (3216 Metric) 7.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 7.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8607-1

05:30:27 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,50800 5,08
25 0,43520 10,88
50 0,40640 20,32
100 0,34830 34,83
250 0,31928 79,82
500 0,27574 137,87
1.000 0,23219 232,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8607-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,19436
  • Digi-Reel® ? : 478-8607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback