Add To Favorites
Product Overview
Digi-Key Part Number 478-8601-1-ND
Quantity Available 1.975
Can ship immediately
Manufacturer

Manufacturer Part Number

F971D335KBA

Description CAP TANT 3.3UF 20V 10% 1411
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 20V 1411 (3528 Metric) 3.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8601-1

17:40:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,55400 5,54
25 0,47440 11,86
50 0,44280 22,14
100 0,37950 37,95
250 0,34788 86,97
500 0,30044 150,22
1.000 0,25300 253,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8601-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,21178
  • Digi-Reel® ? : 478-8601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback