Add To Favorites
Product Overview
Digi-Key Part Number 478-8578-1-ND
Quantity Available 1.149
Can ship immediately
Manufacturer

Manufacturer Part Number

F971C335MBA

Description CAP TANT 3.3UF 16V 20% 1411
Expanded Description 3.3µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 3.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8578-1

06:13:52 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51300 5,13
25 0,43920 10,98
50 0,41000 20,50
100 0,35150 35,15
250 0,32216 80,54
500 0,27824 139,12
1.000 0,23431 234,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8578-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 1 - Immediate
  • Unit Price: 0,19102
  • Digi-Reel® ? : 478-8578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback