Add To Favorites
Product Overview
Digi-Key Part Number 478-8568-1-ND
Quantity Available 6.294
Can ship immediately
Manufacturer

Manufacturer Part Number

F971C106MCC

Description CAP TANT 10UF 16V 20% 2312
Expanded Description 10µF ±20% Molded Tantalum Capacitors 16V 2312 (6032 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8568-1

15:03:37 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88500 8,85
25 0,81080 20,27
50 0,76660 38,33
100 0,66340 66,34
250 0,58972 147,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8568-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44756
  • Digi-Reel® ? : 478-8568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback