Add To Favorites
Product Overview
Digi-Key Part Number 478-8553-1-ND
Quantity Available 1.954
Can ship immediately
Manufacturer

Manufacturer Part Number

F971A336MBA

Description CAP TANT 33UF 10V 20% 1411
Expanded Description 33µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8553-1

22:14:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71300 7,13
25 0,63080 15,77
50 0,59240 29,62
100 0,51010 51,01
250 0,46076 115,19
500 0,39492 197,46
1.000 0,34007 340,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8553-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,28405
  • Digi-Reel® ? : 478-8553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback