Add To Favorites
Product Overview
Digi-Key Part Number 478-8540-1-ND
Quantity Available 4.233
Can ship immediately
Manufacturer

Manufacturer Part Number

F971A106KAA

Description CAP TANT 10UF 10V 10% 1206
Expanded Description 10µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8540-1

04:39:28 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,50700 5,07
25 0,43440 10,86
50 0,40520 20,26
100 0,34730 34,73
250 0,31840 79,60
500 0,27496 137,48
1.000 0,23154 231,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8540-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18876
  • Digi-Reel® ? : 478-8540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback