Add To Favorites
Product Overview
Digi-Key Part Number 478-8537-1-ND
Quantity Available 1.965
Can ship immediately
Manufacturer

Manufacturer Part Number

F970J685KBA

Description CAP TANT 6.8UF 6.3V 10% 1411
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8537-1

16:11:51 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52000 5,20
25 0,44560 11,14
50 0,41580 20,79
100 0,35650 35,65
250 0,32672 81,68
500 0,28216 141,08
1.000 0,23761 237,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8537-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,19371
  • Digi-Reel® ? : 478-8537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback