Add To Favorites
Product Overview
Digi-Key Part Number 478-8527-1-ND
Quantity Available 1.890
Can ship immediately
Manufacturer

Manufacturer Part Number

F970J336KAA

Description CAP TANT 33UF 6.3V 10% 1206
Expanded Description 33µF ±10% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8527-1

13:32:40 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53900 5,39
25 0,46160 11,54
50 0,43080 21,54
100 0,36910 36,91
250 0,33836 84,59
500 0,29224 146,12
1.000 0,24610 246,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8527-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,20600
  • Digi-Reel® ? : 478-8527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback