Add To Favorites
Product Overview
Digi-Key Part Number 478-8526-1-ND
Quantity Available 9.760
Can ship immediately
Manufacturer

Manufacturer Part Number

F970J335MAA

Description CAP TANT 3.3UF 6.3V 20% 1206
Expanded Description 3.3µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8526-1

03:45:27 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,49900 4,99
25 0,42800 10,70
50 0,39960 19,98
100 0,34240 34,24
250 0,31384 78,46
500 0,27102 135,51
1.000 0,22824 228,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8526-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,18606
  • Digi-Reel® ? : 478-8526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback