Add To Favorites
Product Overview
Digi-Key Part Number 478-8521-1-ND
Quantity Available 1.867
Can ship immediately
Manufacturer

Manufacturer Part Number

F970J156KBA

Description CAP TANT 15UF 6.3V 10% 1411
Expanded Description 15µF ±10% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F97 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8521-1

18:50:02 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,58000 5,80
25 0,49680 12,42
50 0,46380 23,19
100 0,39750 39,75
250 0,36440 91,10
500 0,31474 157,37
1.000 0,26504 265,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8521-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,22186
  • Digi-Reel® ? : 478-8521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback