Add To Favorites
Product Overview
Digi-Key Part Number 478-8518-1-ND
Quantity Available 1.805
Can ship immediately
Manufacturer

Manufacturer Part Number

F951V475KBAAQ2

Description CAP TANT 4.7UF 35V 10% 1210
Expanded Description 4.7µF ±10% Conformal Coated Tantalum Capacitors 35V 1411 (3528 Metric) 1.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8518-1

17:41:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,81900 8,19
25 0,75080 18,77
50 0,70980 35,49
100 0,61440 61,44
250 0,54608 136,52
500 0,46416 232,08
1.000 0,40955 409,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8518-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,33238
  • Digi-Reel® ? : 478-8518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback