Add To Favorites
Product Overview
Digi-Key Part Number 478-8512-1-ND
Quantity Available 2.190
Can ship immediately
Manufacturer

Manufacturer Part Number

F951V105KSAAQ2

Description CAP TANT 1UF 35V 10% 1206
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 35V 1206 (3216 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8512-1

10:29:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39900 3,99
25 0,34000 8,50
50 0,30120 15,06
100 0,26220 26,22
250 0,22344 55,86
500 0,19428 97,14
1.000 0,16514 165,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8512-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,13877
  • Digi-Reel® ? : 478-8512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback