Add To Favorites
Product Overview
Digi-Key Part Number 478-8511-1-ND
Quantity Available 3.808
Can ship immediately
Manufacturer

Manufacturer Part Number

F951V105KAAAQ2

Description CAP TANT 1UF 35V 10% 1206
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 35V 1206 (3216 Metric) 4.4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 4.4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8511-1

08:00:45 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,43700 4,37
25 0,37320 9,33
50 0,33040 16,52
100 0,28780 28,78
250 0,24516 61,29
500 0,21322 106,61
1.000 0,18123 181,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8511-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,14832
  • Digi-Reel® ? : 478-8511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback