Add To Favorites
Product Overview
Digi-Key Part Number 478-8509-1-ND
Quantity Available 4.965
Can ship immediately
Manufacturer

Manufacturer Part Number

F951E475MQAAQ2

Description CAP TANT 4.7UF 25V 20% 1206
Expanded Description 4.7µF ±20% Conformal Coated Tantalum Capacitors 25V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code Q
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8509-1

09:38:09 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,55600 5,56
25 0,47680 11,92
50 0,44500 22,25
100 0,38150 38,15
250 0,34964 87,41
500 0,30196 150,98
1.000 0,25429 254,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8509-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,20730
  • Digi-Reel® ? : 478-8509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback