Add To Favorites
Product Overview
Digi-Key Part Number 478-8501-1-ND
Quantity Available 2.626
Can ship immediately
Manufacturer

Manufacturer Part Number

F951E225MPAAQ2

Description CAP TANT 2.2UF 25V 20% 0805
Expanded Description 2.2µF ±20% Conformal Coated Tantalum Capacitors 25V 0805 (2012 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8501-1

03:24:35 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,45500 4,55
25 0,39000 9,75
50 0,36420 18,21
100 0,31210 31,21
250 0,28616 71,54
500 0,24712 123,56
1.000 0,20811 208,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8501-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18582
  • Digi-Reel® ? : 478-8501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback