Add To Favorites
Product Overview
Digi-Key Part Number 478-8499-1-ND
Quantity Available 4.654
Can ship immediately
Manufacturer

Manufacturer Part Number

F951E225KRAAQ2

Description CAP TANT 2.2UF 25V 10% 0805
Expanded Description 2.2µF ±10% Conformal Coated Tantalum Capacitors 25V 0805 (2012 Metric) 15 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 15 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8499-1

04:57:57 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,69400 6,94
25 0,61320 15,33
50 0,57580 28,79
100 0,49590 49,59
250 0,44796 111,99
500 0,38396 191,98
1.000 0,33063 330,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8499-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27616
  • Digi-Reel® ? : 478-8499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback