Add To Favorites
Product Overview
Digi-Key Part Number 478-8493-1-ND
Quantity Available 11.480
Can ship immediately
Manufacturer

Manufacturer Part Number

F951E105MSAAQ2

Description CAP TANT 1UF 25V 20% 1206
Expanded Description 1µF ±20% Conformal Coated Tantalum Capacitors 25V 1206 (3216 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8493-1

21:29:41 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34800 3,48
25 0,29720 7,43
50 0,26320 13,16
100 0,22920 22,92
250 0,19524 48,81
500 0,16978 84,89
1.000 0,14432 144,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8493-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,11811
  • Digi-Reel® ? : 478-8493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback