Add To Favorites
Product Overview
Digi-Key Part Number 478-8491-1-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

F951E105MPAAQ2

Description CAP TANT 1UF 25V 20% 0805
Expanded Description 1µF ±20% Conformal Coated Tantalum Capacitors 25V 0805 (2012 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8491-1

15:13:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41500 4,15
25 0,35400 8,85
50 0,31360 15,68
100 0,27300 27,30
250 0,23256 58,14
500 0,20222 101,11
1.000 0,17189 171,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8491-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14445
  • Digi-Reel® ? : 478-8491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback