Add To Favorites
Product Overview
Digi-Key Part Number 478-8485-1-ND
Quantity Available 1.584
Can ship immediately
Manufacturer

Manufacturer Part Number

F951D226MBAAQ2

Description CAP TANT 22UF 20V 20% 1210
Expanded Description 22µF ±20% Conformal Coated Tantalum Capacitors 20V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8485-1

16:13:05 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,63400 6,34
25 0,56120 14,03
50 0,52700 26,35
100 0,45380 45,38
250 0,40988 102,47
500 0,35134 175,67
1.000 0,30254 302,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8485-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25460
  • Digi-Reel® ? : 478-8485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback