Add To Favorites
Product Overview
Digi-Key Part Number 478-8484-1-ND
Quantity Available 2.869
Can ship immediately
Manufacturer

Manufacturer Part Number

F951D226KBAAQ2

Description CAP TANT 22UF 20V 10% 1210
Expanded Description 22µF ±10% Conformal Coated Tantalum Capacitors 20V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8484-1

10:48:20 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,69800 6,98
25 0,61680 15,42
50 0,57940 28,97
100 0,49900 49,90
250 0,45072 112,68
500 0,38632 193,16
1.000 0,33268 332,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8484-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27061
  • Digi-Reel® ? : 478-8484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback